GRM155R71H102MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,360
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03398
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $13.64545
Datasheet

Upgrade


KEMET
In Stock: 8,137
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 122,893
Unit Price: $0.66000
Datasheet

Upgrade


KEMET
In Stock: 34,344
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 2,216,711
Unit Price: $0.66000
Datasheet

Upgrade


KEMET
In Stock: 19,301
Unit Price: $3.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 179,910
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 16,186
Unit Price: $1.31000

Upgrade


TDK Corporation
In Stock: 16,901
Unit Price: $1.31000

Upgrade


TDK Corporation
In Stock: 15,041
Unit Price: $1.81000

Upgrade


TDK Corporation
In Stock: 2,579
Unit Price: $1.81000

Upgrade


YAGEO
In Stock: 2,343
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H102MA01D

DigiKey Part Number
490-16352-2-ND - Tape & Reel (TR)
490-16352-1-ND - Cut Tape (CT)
490-16352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H102MA01D
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H102MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03684$368.40
Manufacturers Standard Package