
GRM155R71E183KA61D | |
---|---|
DigiKey Part Number | 490-6343-2-ND - Tape & Reel (TR) 490-6343-1-ND - Cut Tape (CT) 490-6343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E183KA61D |
Description | CAP CER 0.018UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E183KA61D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.24140 | $12.07 |
100 | $0.20770 | $20.77 |
500 | $0.15042 | $75.21 |
1,000 | $0.13294 | $132.94 |
2,500 | $0.11443 | $286.07 |
5,000 | $0.10331 | $516.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.06600 | $1,320.00 |
30,000 | $0.06563 | $1,968.90 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.06067 | $4,246.90 |
100,000 | $0.06043 | $6,043.00 |
120,000 | $0.06031 | $7,237.20 |
240,000 | $0.05991 | $14,378.40 |
250,000 | $0.05989 | $14,972.50 |