GRM155R71E153KA61J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 170,548
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 205,111
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 186,728
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,719
Unit Price: $3.04000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.67211
Datasheet

Upgrade


KEMET
In Stock: 38,347
Unit Price: $1.97000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,901
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03773
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E153KA61J

DigiKey Part Number
GRM155R71E153KA61J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71E153KA61J
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E153KA61J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05231$2,615.50
Manufacturers Standard Package