
GRM155R71H153KA12J | |
---|---|
DigiKey Part Number | 490-6355-2-ND - Tape & Reel (TR) 490-6355-1-ND - Cut Tape (CT) 490-6355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H153KA12J |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H153KA12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.18150 | $18.15 |
500 | $0.13056 | $65.28 |
1,000 | $0.11495 | $114.95 |
2,500 | $0.09856 | $246.40 |
5,000 | $0.08870 | $443.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07028 | $3,514.00 |
100,000 | $0.06584 | $6,584.00 |
150,000 | $0.06362 | $9,543.00 |
250,000 | $0.06116 | $15,290.00 |
350,000 | $0.05972 | $20,902.00 |
500,000 | $0.05834 | $29,170.00 |
600,000 | $0.05768 | $34,608.00 |
1,200,000 | $0.05547 | $66,564.00 |
1,250,000 | $0.05535 | $69,187.50 |