Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E123KA61D

DigiKey Part Number
490-6342-2-ND - Tape & Reel (TR)
490-6342-1-ND - Cut Tape (CT)
490-6342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E123KA61D
Description
CAP CER 0.012UF 25V X7R 0402
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E123KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,319
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
50$0.21700$10.85
100$0.18600$18.60
500$0.13412$67.06
1,000$0.11822$118.22
2,500$0.10146$253.65
5,000$0.09139$456.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05324$532.40
20,000$0.05264$1,052.80
30,000$0.05233$1,569.90
50,000$0.05197$2,598.50
70,000$0.05176$3,623.20
100,000$0.05155$5,155.00
120,000$0.05145$6,174.00
240,000$0.05110$12,264.00
250,000$0.05108$12,770.00
Manufacturers Standard Package