Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C822KA01D

DigiKey Part Number
490-6338-2-ND - Tape & Reel (TR)
490-6338-1-ND - Cut Tape (CT)
490-6338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C822KA01D
Description
CAP CER 8200PF 16V X7R 0402
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C822KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712,266
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27700$2.77
50$0.18600$9.30
100$0.15910$15.91
500$0.11372$56.86
1,000$0.09994$99.94
2,500$0.07219$180.48
5,000$0.06274$313.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05894$589.40
20,000$0.05392$1,078.40
30,000$0.05140$1,542.00
50,000$0.04861$2,430.50
70,000$0.04699$3,289.30
100,000$0.04542$4,542.00
120,000$0.04468$5,361.60
240,000$0.04218$10,123.20
250,000$0.04205$10,512.50
Manufacturers Standard Package