
GRM155R71C153KA01D | |
---|---|
DigiKey Part Number | 490-1314-2-ND - Tape & Reel (TR) 490-1314-1-ND - Cut Tape (CT) 490-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C153KA01D |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C153KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22900 | $2.29 |
50 | $0.15040 | $7.52 |
100 | $0.12830 | $12.83 |
500 | $0.09052 | $45.26 |
1,000 | $0.07899 | $78.99 |
2,500 | $0.06702 | $167.55 |
5,000 | $0.05980 | $299.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04457 | $445.70 |
20,000 | $0.04405 | $881.00 |
30,000 | $0.04378 | $1,313.40 |
50,000 | $0.04171 | $2,085.50 |
70,000 | $0.04021 | $2,814.70 |
100,000 | $0.03878 | $3,878.00 |
120,000 | $0.03876 | $4,651.20 |
240,000 | $0.03581 | $8,594.40 |
250,000 | $0.03569 | $8,922.50 |