
GRM155R71A273KA01D | |
|---|---|
DigiKey Part Number | 490-3262-2-ND - Tape & Reel (TR) 490-3262-1-ND - Cut Tape (CT) 490-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A273KA01D |
Description | CAP CER 0.027UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A273KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.26280 | $13.14 |
| 100 | $0.22600 | $22.60 |
| 500 | $0.16398 | $81.99 |
| 1,000 | $0.14555 | $145.55 |
| 2,500 | $0.11670 | $291.75 |
| 5,000 | $0.11371 | $568.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07933 | $793.30 |
| 20,000 | $0.07849 | $1,569.80 |
| 30,000 | $0.07807 | $2,342.10 |
| 50,000 | $0.07758 | $3,879.00 |
| 70,000 | $0.07728 | $5,409.60 |
| 100,000 | $0.07699 | $7,699.00 |
| 120,000 | $0.07685 | $9,222.00 |
| 240,000 | $0.07637 | $18,328.80 |
| 250,000 | $0.07635 | $19,087.50 |

