Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R70J105KA12D

DigiKey Part Number
490-10024-2-ND - Tape & Reel (TR)
490-10024-1-ND - Cut Tape (CT)
490-10024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R70J105KA12D
Description
CAP CER 1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R70J105KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,022,518
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
50$0.15660$7.83
100$0.13380$13.38
500$0.09480$47.40
1,000$0.08289$82.89
2,500$0.07039$175.97
5,000$0.06289$314.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05389$538.90
20,000$0.04908$981.60
30,000$0.04667$1,400.10
50,000$0.04402$2,201.00
70,000$0.04246$2,972.20
100,000$0.04096$4,096.00
120,000$0.04026$4,831.20
240,000$0.03787$9,088.80
250,000$0.03775$9,437.50
Manufacturers Standard Package