Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H474ME11D

DigiKey Part Number
490-GRM155R61H474ME11DTR-ND - Tape & Reel (TR)
490-GRM155R61H474ME11DCT-ND - Cut Tape (CT)
490-GRM155R61H474ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H474ME11D
Description
CAP CER 0.47UF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H474ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.27900$13.95
100$0.23990$23.99
500$0.17492$87.46
1,000$0.15501$155.01
2,500$0.13406$335.15
5,000$0.12150$607.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11339$1,133.90
20,000$0.10742$2,148.40
30,000$0.08426$2,527.80
Manufacturers Standard Package