
GRM155R61C225KE44J | |
---|---|
DigiKey Part Number | 490-GRM155R61C225KE44JTR-ND - Tape & Reel (TR) 490-GRM155R61C225KE44JCT-ND - Cut Tape (CT) 490-GRM155R61C225KE44JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225KE44J |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225KE44J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52060 | $26.03 |
100 | $0.45490 | $45.49 |
500 | $0.34272 | $171.36 |
1,000 | $0.30824 | $308.24 |
2,500 | $0.27198 | $679.95 |
5,000 | $0.25014 | $1,250.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.23537 | $9,414.80 |
80,000 | $0.18724 | $14,979.20 |