
GRM155R61C223KA01D | |
|---|---|
DigiKey Part Number | 490-6312-2-ND - Tape & Reel (TR) 490-6312-1-ND - Cut Tape (CT) 490-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C223KA01D |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C223KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.12240 | $12.24 |
| 500 | $0.08632 | $43.16 |
| 1,000 | $0.07538 | $75.38 |
| 2,500 | $0.06383 | $159.57 |
| 5,000 | $0.05690 | $284.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04372 | $1,311.60 |
| 50,000 | $0.04246 | $2,123.00 |
| 70,000 | $0.04092 | $2,864.40 |
| 100,000 | $0.03944 | $3,944.00 |
| 120,000 | $0.03873 | $4,647.60 |
| 240,000 | $0.03637 | $8,728.80 |
| 250,000 | $0.03625 | $9,062.50 |

