0.056 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A563KA01D

DigiKey Part Number
490-5413-2-ND - Tape & Reel (TR)
490-5413-1-ND - Cut Tape (CT)
490-5413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A563KA01D
Description
CAP CER 0.056UF 10V X5R 0402
Customer Reference
Detailed Description
0.056 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A563KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZD563KAT2AKYOCERA AVX0478-1127-2-ND$0.18836Direct
In-Stock: 80
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.27140$13.57
100$0.23350$23.35
500$0.16952$84.76
1,000$0.14996$149.96
2,500$0.12937$323.43
5,000$0.11699$584.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10378$1,037.80
20,000$0.09566$1,913.20
30,000$0.09160$2,748.00
50,000$0.08710$4,355.00
70,000$0.08447$5,912.90
100,000$0.08195$8,195.00
Manufacturers Standard Package