Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402ZD563KAT2A | |
|---|---|
DigiKey Part Number | 478-1127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZD563KAT2A |
Description | CAP CER 0.056UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD563KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A563KA01D | Murata Electronics | 80 | 490-5413-1-ND | $0.82000 | Direct |
| GRM155R61C563KA88D | Murata Electronics | 0 | 490-11982-2-ND | $0.10610 | Upgrade |
| C0402C563K8PACTU | KEMET | 14,260 | 399-14920-1-ND | $2.22000 | Parametric Equivalent |
| VJ0402G563KXQCW1BC | Vishay Vitramon | 0 | VJ0402G563KXQCW1BC-ND | $0.11690 | Parametric Equivalent |
| VJ0402G563KXQPW1BC | Vishay Vitramon | 0 | VJ0402G563KXQPW1BC-ND | $0.09813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18836 | $1,883.60 |




