
GRM155R61A154KE19J | |
---|---|
DigiKey Part Number | 490-6300-2-ND - Tape & Reel (TR) 490-6300-1-ND - Cut Tape (CT) 490-6300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A154KE19J |
Description | CAP CER 0.15UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A154KE19J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.47600 | $4.76 |
50 | $0.24960 | $12.48 |
100 | $0.19130 | $19.13 |
500 | $0.14746 | $73.73 |
1,000 | $0.14074 | $140.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.12939 | $6,469.50 |
100,000 | $0.12852 | $12,852.00 |