
GRM155R60J474ME19D | |
---|---|
DigiKey Part Number | 490-GRM155R60J474ME19DTR-ND - Tape & Reel (TR) 490-GRM155R60J474ME19DCT-ND - Cut Tape (CT) 490-GRM155R60J474ME19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J474ME19D |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J474ME19D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42500 | $4.25 |
50 | $0.29080 | $14.54 |
100 | $0.25080 | $25.08 |
500 | $0.18168 | $90.84 |
1,000 | $0.16264 | $162.64 |
2,500 | $0.14093 | $352.32 |
5,000 | $0.12783 | $639.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11942 | $1,194.20 |
20,000 | $0.11534 | $2,306.80 |
30,000 | $0.09437 | $2,831.10 |
50,000 | $0.08912 | $4,456.00 |