


GRM155R60J106ME15D | |
|---|---|
DigiKey Part Number  | 490-13238-2-ND - Tape & Reel (TR) 490-13238-1-ND - Cut Tape (CT) 490-13238-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM155R60J106ME15D  | 
Description  | CAP CER 10UF 6.3V X5R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM155R60J106ME15D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.026" (0.65mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.72600 | $7.26 | 
| 50 | $0.51400 | $25.70 | 
| 100 | $0.44790 | $44.79 | 
| 500 | $0.33728 | $168.64 | 
| 1,000 | $0.30333 | $303.33 | 
| 2,500 | $0.26753 | $668.82 | 
| 5,000 | $0.24603 | $1,230.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.20549 | $2,054.90 | 
| 20,000 | $0.19238 | $3,847.60 | 
| 30,000 | $0.18582 | $5,574.60 | 
| 50,000 | $0.17855 | $8,927.50 | 
| 70,000 | $0.17430 | $12,201.00 | 
| 100,000 | $0.17021 | $17,021.00 | 
| 120,000 | $0.16827 | $20,192.40 | 
| 240,000 | $0.16175 | $38,820.00 | 
| 250,000 | $0.16140 | $40,350.00 | 

