
GRM155D71A475ME15J | |
---|---|
DigiKey Part Number | 490-GRM155D71A475ME15JTR-ND - Tape & Reel (TR) 490-GRM155D71A475ME15JCT-ND - Cut Tape (CT) 490-GRM155D71A475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D71A475ME15J |
Description | CAP CER 4.7UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
500 | $0.45456 | $227.28 |
1,000 | $0.41137 | $411.37 |
2,500 | $0.36592 | $914.80 |
5,000 | $0.33854 | $1,692.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.28791 | $11,516.40 |
80,000 | $0.27659 | $22,127.20 |
120,000 | $0.25743 | $30,891.60 |