Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81C105ME11D

DigiKey Part Number
490-GRM155C81C105ME11DTR-ND - Tape & Reel (TR)
490-GRM155C81C105ME11DCT-ND - Cut Tape (CT)
490-GRM155C81C105ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81C105ME11D
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81C105ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36700$3.67
50$0.25300$12.65
100$0.21780$21.78
500$0.15534$77.67
1,000$0.13796$137.96
2,500$0.11670$291.75
5,000$0.10900$545.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09664$966.40
20,000$0.08709$1,741.80
30,000$0.08662$2,598.60
50,000$0.07758$3,879.00
240,000$0.07493$17,983.20
250,000$0.07472$18,680.00
Manufacturers Standard Package