


GRM155C81A225KE11D | |
|---|---|
DigiKey Part Number | 490-14594-2-ND - Tape & Reel (TR) 490-14594-1-ND - Cut Tape (CT) 490-14594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225KE11D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.33450 | $33.45 |
| 500 | $0.24166 | $120.83 |
| 1,000 | $0.22183 | $221.83 |
| 2,500 | $0.19388 | $484.70 |
| 5,000 | $0.17709 | $885.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15699 | $1,569.90 |
| 20,000 | $0.13848 | $2,769.60 |
| 30,000 | $0.13781 | $4,134.30 |
| 50,000 | $0.13704 | $6,852.00 |
| 70,000 | $0.13658 | $9,560.60 |
| 100,000 | $0.13540 | $13,540.00 |
| 120,000 | $0.13369 | $16,042.80 |
| 240,000 | $0.12793 | $30,703.20 |
| 250,000 | $0.12763 | $31,907.50 |

