


GRM155C71A105KE11D | |
|---|---|
DigiKey Part Number  | 490-14457-2-ND - Tape & Reel (TR) 490-14457-1-ND - Cut Tape (CT) 490-14457-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM155C71A105KE11D  | 
Description  | CAP CER 1UF 10V X7S 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM155C71A105KE11D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.37500 | $3.75 | 
| 50 | $0.25620 | $12.81 | 
| 100 | $0.22030 | $22.03 | 
| 500 | $0.16024 | $80.12 | 
| 1,000 | $0.14171 | $141.71 | 
| 2,500 | $0.12225 | $305.62 | 
| 5,000 | $0.11056 | $552.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.10299 | $1,029.90 | 
| 20,000 | $0.09493 | $1,898.60 | 
| 30,000 | $0.09090 | $2,727.00 | 
| 50,000 | $0.08644 | $4,322.00 | 
| 70,000 | $0.08383 | $5,868.10 | 
| 100,000 | $0.08132 | $8,132.00 | 
| 120,000 | $0.08013 | $9,615.60 | 
| 240,000 | $0.07613 | $18,271.20 | 
| 250,000 | $0.07592 | $18,980.00 | 

