Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1HR30BA01J

DigiKey Part Number
490-7761-2-ND - Tape & Reel (TR)
490-7761-1-ND - Cut Tape (CT)
490-7761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1HR30BA01J
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1HR30BA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,411
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47600$4.76
50$0.33180$16.59
100$0.28660$28.66
500$0.20872$104.36
1,000$0.18163$181.63
2,500$0.15719$392.97
5,000$0.13346$667.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.08664$4,332.00
100,000$0.08601$8,601.00
150,000$0.08568$12,852.00
250,000$0.08530$21,325.00
350,000$0.08508$29,778.00
500,000$0.08485$42,425.00
Manufacturers Standard Package