
GRM1555C1HR30BA01J | |
|---|---|
DigiKey Part Number | 490-7761-2-ND - Tape & Reel (TR) 490-7761-1-ND - Cut Tape (CT) 490-7761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR30BA01J |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR30BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28470 | $28.47 |
| 500 | $0.20934 | $104.67 |
| 1,000 | $0.18634 | $186.34 |
| 2,500 | $0.16203 | $405.08 |
| 5,000 | $0.14742 | $737.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.09460 | $4,730.00 |
| 100,000 | $0.09392 | $9,392.00 |
| 150,000 | $0.09356 | $14,034.00 |
| 250,000 | $0.09316 | $23,290.00 |
| 350,000 | $0.09292 | $32,522.00 |
| 500,000 | $0.09268 | $46,340.00 |

