Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1HR30BA01D

DigiKey Part Number
490-8237-2-ND - Tape & Reel (TR)
490-8237-1-ND - Cut Tape (CT)
490-8237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1HR30BA01D
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1HR30BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,385
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47300$4.73
50$0.32960$16.48
100$0.28470$28.47
500$0.20934$104.67
1,000$0.18047$180.47
2,500$0.16056$401.40
5,000$0.14129$706.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08799$879.90
20,000$0.08709$1,741.80
30,000$0.08662$2,598.60
50,000$0.08609$4,304.50
70,000$0.08577$6,003.90
100,000$0.08546$8,546.00
120,000$0.08531$10,237.20
240,000$0.08478$20,347.20
Manufacturers Standard Package