
GRM1555C1H681FA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H681FA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H681FA01DCT-ND - Cut Tape (CT) 490-GRM1555C1H681FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H681FA01D |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H681FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32300 | $16.15 |
| 100 | $0.27900 | $27.90 |
| 500 | $0.20544 | $102.72 |
| 1,000 | $0.18267 | $182.67 |
| 2,500 | $0.15880 | $397.00 |
| 5,000 | $0.14442 | $722.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 |
| 20,000 | $0.11282 | $2,256.40 |
| 30,000 | $0.11224 | $3,367.20 |
| 50,000 | $0.11159 | $5,579.50 |
| 70,000 | $0.11120 | $7,784.00 |
| 100,000 | $0.10862 | $10,862.00 |
| 120,000 | $0.10716 | $12,859.20 |
| 240,000 | $0.10223 | $24,535.20 |
| 250,000 | $0.10220 | $25,550.00 |

