Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1555C1H470JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H470JA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H470JA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H470JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H470JA01J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H470JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14520 | $7.26 |
| 100 | $0.12400 | $12.40 |
| 500 | $0.08730 | $43.65 |
| 1,000 | $0.07628 | $76.28 |
| 2,500 | $0.06484 | $162.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06165 | $3,082.50 |
| 100,000 | $0.03436 | $3,436.00 |
| 150,000 | $0.03284 | $4,926.00 |
| 250,000 | $0.03276 | $8,190.00 |




