0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H392JE01D

DigiKey Part Number
490-GRM1555C1H392JE01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H392JE01DCT-ND - Cut Tape (CT)
490-GRM1555C1H392JE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H392JE01D
Description
CAP CER 3900PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42500$4.25
50$0.29080$14.54
100$0.25080$25.08
500$0.18332$91.66
1,000$0.16264$162.64
2,500$0.14093$352.32
5,000$0.12783$639.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11942$1,194.20
20,000$0.11041$2,208.20
30,000$0.10590$3,177.00
50,000$0.10090$5,045.00
70,000$0.09798$6,858.60
100,000$0.09517$9,517.00
120,000$0.09384$11,260.80
240,000$0.08936$21,446.40
250,000$0.08912$22,280.00
Manufacturers Standard Package