
GRM1555C1H1R8CA01D | |
---|---|
DigiKey Part Number | 490-5898-2-ND - Tape & Reel (TR) 490-5898-1-ND - Cut Tape (CT) 490-5898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R8CA01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R8CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
50 | $0.13080 | $6.54 |
100 | $0.11030 | $11.03 |
500 | $0.07760 | $38.80 |
1,000 | $0.06756 | $67.56 |
2,500 | $0.05735 | $143.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04457 | $445.70 |
20,000 | $0.03537 | $707.40 |
100,000 | $0.03474 | $3,474.00 |
120,000 | $0.03410 | $4,092.00 |
240,000 | $0.03195 | $7,668.00 |
250,000 | $0.03183 | $7,957.50 |