
GRM1555C1E820GA01D | |
---|---|
DigiKey Part Number | 490-GRM1555C1E820GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E820GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E820GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E820GA01D |
Description | CAP CER 82PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.16920 | $8.46 |
100 | $0.14450 | $14.45 |
500 | $0.10264 | $51.32 |
1,000 | $0.08991 | $89.91 |
2,500 | $0.07653 | $191.32 |
5,000 | $0.06850 | $342.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.05267 | $1,580.10 |
50,000 | $0.05178 | $2,589.00 |
70,000 | $0.04999 | $3,499.30 |
100,000 | $0.04826 | $4,826.00 |
120,000 | $0.04745 | $5,694.00 |
240,000 | $0.04715 | $11,316.00 |
250,000 | $0.04456 | $11,140.00 |