
GRM1555C1E270JA01D | |
|---|---|
DigiKey Part Number | 490-6176-2-ND - Tape & Reel (TR) 490-6176-1-ND - Cut Tape (CT) 490-6176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E270JA01D |
Description | CAP CER 27PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E270JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.14690 | $14.69 |
| 500 | $0.10442 | $52.21 |
| 1,000 | $0.09146 | $91.46 |
| 2,500 | $0.07793 | $194.82 |
| 5,000 | $0.06977 | $348.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05102 | $3,571.40 |
| 100,000 | $0.04927 | $4,927.00 |
| 120,000 | $0.04845 | $5,814.00 |
| 240,000 | $0.04685 | $11,244.00 |

