
GRM2165C1H183JA01D | |
---|---|
DigiKey Part Number | 490-GRM2165C1H183JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C1H183JA01DCT-ND - Cut Tape (CT) 490-GRM2165C1H183JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H183JA01D |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.38100 | $13.81 |
50 | $1.00160 | $50.08 |
100 | $0.88550 | $88.55 |
500 | $0.69126 | $345.63 |
1,000 | $0.63138 | $631.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56115 | $2,244.60 |
8,000 | $0.48272 | $3,861.76 |
12,000 | $0.46656 | $5,598.72 |
20,000 | $0.44865 | $8,973.00 |
28,000 | $0.43819 | $12,269.32 |
40,000 | $0.42812 | $17,124.80 |
48,000 | $0.42335 | $20,320.80 |
96,000 | $0.41058 | $39,415.68 |