
GRM1555C1E103JE01J | |
---|---|
DigiKey Part Number | 490-GRM1555C1E103JE01JTR-ND - Tape & Reel (TR) 490-GRM1555C1E103JE01JCT-ND - Cut Tape (CT) 490-GRM1555C1E103JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E103JE01J |
Description | CAP CER 10000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46640 | $23.32 |
100 | $0.40640 | $40.64 |
500 | $0.30446 | $152.23 |
1,000 | $0.27318 | $273.18 |
2,500 | $0.24019 | $600.48 |
5,000 | $0.22033 | $1,101.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.18093 | $7,237.20 |
80,000 | $0.17387 | $13,909.60 |
120,000 | $0.16923 | $20,307.60 |
200,000 | $0.16646 | $33,292.00 |
280,000 | $0.16107 | $45,099.60 |
400,000 | $0.15818 | $63,272.00 |
480,000 | $0.15680 | $75,264.00 |