Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM153R60G105ME19D

DigiKey Part Number
490-18657-2-ND - Tape & Reel (TR)
490-18657-1-ND - Cut Tape (CT)
490-18657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM153R60G105ME19D
Description
CAP CER 1UF 4V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM153R60G105ME19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38300$3.83
50$0.26280$13.14
100$0.22600$22.60
500$0.16448$82.24
1,000$0.14555$145.55
2,500$0.12564$314.10
5,000$0.11371$568.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08799$879.90
20,000$0.08709$1,741.80
30,000$0.08662$2,598.60
50,000$0.08249$4,124.50
70,000$0.07997$5,597.90
100,000$0.07782$7,782.00
Manufacturers Standard Package