
GRM033R71E471JA01D | |
|---|---|
DigiKey Part Number | 490-16359-2-ND - Tape & Reel (TR) 490-16359-1-ND - Cut Tape (CT) 490-16359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E471JA01D |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E471JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08480 | $4.24 |
| 100 | $0.07180 | $7.18 |
| 500 | $0.04960 | $24.80 |
| 1,000 | $0.04275 | $42.75 |
| 2,500 | $0.03560 | $89.00 |
| 5,000 | $0.03134 | $156.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02661 | $399.15 |
| 30,000 | $0.02400 | $720.00 |
| 45,000 | $0.02279 | $1,025.55 |
| 75,000 | $0.02125 | $1,593.75 |
| 105,000 | $0.02040 | $2,142.00 |
| 150,000 | $0.01959 | $2,938.50 |
| 180,000 | $0.01921 | $3,457.80 |
| 360,000 | $0.01791 | $6,447.60 |
| 375,000 | $0.01785 | $6,693.75 |

