
GRM033R71E122KA01D | |
|---|---|
DigiKey Part Number | 490-16745-2-ND - Tape & Reel (TR) 490-16745-1-ND - Cut Tape (CT) 490-16745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E122KA01D |
Description | CAP CER 1200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E122KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.06360 | $6.36 |
| 500 | $0.04340 | $21.70 |
| 1,000 | $0.03737 | $37.37 |
| 2,500 | $0.02930 | $73.25 |
| 5,000 | $0.02723 | $136.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01798 | $269.70 |
| 30,000 | $0.01775 | $532.50 |
| 45,000 | $0.01763 | $793.35 |
| 75,000 | $0.01749 | $1,311.75 |
| 105,000 | $0.01741 | $1,828.05 |
| 150,000 | $0.01676 | $2,514.00 |
| 180,000 | $0.01641 | $2,953.80 |
| 360,000 | $0.01551 | $5,583.60 |

