
GRM033R71E122KA01D | |
|---|---|
DigiKey Part Number  | 490-16745-2-ND - Tape & Reel (TR) 490-16745-1-ND - Cut Tape (CT) 490-16745-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM033R71E122KA01D  | 
Description  | CAP CER 1200PF 25V X7R 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM033R71E122KA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 50 | $0.07500 | $3.75 | 
| 100 | $0.06360 | $6.36 | 
| 500 | $0.04340 | $21.70 | 
| 1,000 | $0.03737 | $37.37 | 
| 2,500 | $0.02930 | $73.25 | 
| 5,000 | $0.02723 | $136.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.01798 | $269.70 | 
| 30,000 | $0.01775 | $532.50 | 
| 45,000 | $0.01763 | $793.35 | 
| 75,000 | $0.01749 | $1,311.75 | 
| 105,000 | $0.01741 | $1,828.05 | 
| 150,000 | $0.01676 | $2,514.00 | 
| 180,000 | $0.01641 | $2,953.80 | 
| 360,000 | $0.01551 | $5,583.60 | 

