
GRM033R71A122KA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71A122KA01DTR-ND - Tape & Reel (TR) 490-GRM033R71A122KA01DCT-ND - Cut Tape (CT) 490-GRM033R71A122KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A122KA01D |
Description | CAP CER 1200PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A122KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.07020 | $3.51 |
| 100 | $0.05870 | $5.87 |
| 500 | $0.04030 | $20.15 |
| 1,000 | $0.03459 | $34.59 |
| 2,500 | $0.02865 | $71.62 |
| 5,000 | $0.02511 | $125.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01798 | $269.70 |
| 30,000 | $0.01775 | $532.50 |
| 45,000 | $0.01763 | $793.35 |
| 75,000 | $0.01669 | $1,251.75 |
| 105,000 | $0.01599 | $1,678.95 |
| 150,000 | $0.01536 | $2,304.00 |
| 180,000 | $0.01386 | $2,494.80 |

