0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E224KE01W

DigiKey Part Number
490-GRM033R61E224KE01WTR-ND - Tape & Reel (TR)
490-GRM033R61E224KE01WCT-ND - Cut Tape (CT)
490-GRM033R61E224KE01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E224KE01W
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E224KE01W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13380$6.69
100$0.11340$11.34
500$0.07980$39.90
1,000$0.06951$69.51
2,500$0.05871$146.78
5,000$0.05225$261.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.04577$1,373.10
60,000$0.03451$2,070.60
90,000$0.03345$3,010.50
300,000$0.03244$9,732.00
360,000$0.03196$11,505.60
720,000$0.03034$21,844.80
750,000$0.03025$22,687.50
Manufacturers Standard Package