Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J473ME19D

DigiKey Part Number
490-GRM033R60J473ME19DTR-ND - Tape & Reel (TR)
490-GRM033R60J473ME19DCT-ND - Cut Tape (CT)
490-GRM033R60J473ME19DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J473ME19D
Description
CAP CER 0.047UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J473ME19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10520$5.26
100$0.08870$8.87
500$0.06142$30.71
1,000$0.05329$53.29
2,500$0.04464$111.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04559$683.85
30,000$0.02904$871.20
75,000$0.02729$2,046.75
105,000$0.02627$2,758.35
150,000$0.02529$3,793.50
180,000$0.02482$4,467.60
360,000$0.02326$8,373.60
375,000$0.02317$8,688.75
Manufacturers Standard Package