Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J224KE90D

DigiKey Part Number
490-17070-2-ND - Tape & Reel (TR)
490-17070-1-ND - Cut Tape (CT)
490-17070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J224KE90D
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J224KE90D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
50$0.10940$5.47
100$0.09140$9.14
500$0.06380$31.90
1,000$0.05540$55.40
2,500$0.04647$116.17
5,000$0.04114$205.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03527$529.05
30,000$0.03200$960.00
45,000$0.03051$1,372.95
Manufacturers Standard Package