GRM033D70J224KE01W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1,695
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,740
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70J224KE01W

DigiKey Part Number
490-GRM033D70J224KE01WTR-ND - Tape & Reel (TR)
490-GRM033D70J224KE01WCT-ND - Cut Tape (CT)
490-GRM033D70J224KE01WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70J224KE01W
Description
CAP CER 0.22UF 6.3V X7T 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18060$9.03
100$0.15440$15.44
500$0.10986$54.93
1,000$0.09632$96.32
2,500$0.08937$223.43
5,000$0.07364$368.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.07729$2,318.70
60,000$0.04475$2,685.00
Manufacturers Standard Package