
GRM033D70J224KE01W | |
---|---|
DigiKey Part Number | 490-GRM033D70J224KE01WTR-ND - Tape & Reel (TR) 490-GRM033D70J224KE01WCT-ND - Cut Tape (CT) 490-GRM033D70J224KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033D70J224KE01W |
Description | CAP CER 0.22UF 6.3V X7T 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18060 | $9.03 |
100 | $0.15440 | $15.44 |
500 | $0.10986 | $54.93 |
1,000 | $0.09632 | $96.32 |
2,500 | $0.08937 | $223.43 |
5,000 | $0.07364 | $368.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.07729 | $2,318.70 |
60,000 | $0.04475 | $2,685.00 |