Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C81C104ME14D | |
|---|---|
DigiKey Part Number | 490-GRM033C81C104ME14DTR-ND - Tape & Reel (TR) 490-GRM033C81C104ME14DCT-ND - Cut Tape (CT) 490-GRM033C81C104ME14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81C104ME14D |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81C104ME14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06306 | $63.06 |
| 2,500 | $0.05772 | $144.30 |
| 5,000 | $0.05235 | $261.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04058 | $608.70 |
| 30,000 | $0.03834 | $1,150.20 |





