

C0603X6S1C104M030BC | |
|---|---|
DigiKey Part Number | 445-15904-2-ND - Tape & Reel (TR) 445-15904-1-ND - Cut Tape (CT) 445-15904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S1C104M030BC |
Description | CAP CER 0.1UF 16V X6S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S1C104M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15802 | $158.02 |
| 2,500 | $0.13654 | $341.35 |
| 5,000 | $0.12362 | $618.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10463 | $1,569.45 |
| 30,000 | $0.09708 | $2,912.40 |
| 45,000 | $0.09329 | $4,198.05 |
| 75,000 | $0.08911 | $6,683.25 |
| 105,000 | $0.08666 | $9,099.30 |
| 150,000 | $0.08430 | $12,645.00 |

