
GRM033C81A473ME05D | |
---|---|
DigiKey Part Number | 490-17004-2-ND - Tape & Reel (TR) 490-17004-1-ND - Cut Tape (CT) 490-17004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A473ME05D |
Description | CAP CER 0.047UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A473ME05D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10020 | $5.01 |
100 | $0.08460 | $8.46 |
500 | $0.05862 | $29.31 |
1,000 | $0.05074 | $50.74 |
2,500 | $0.04253 | $106.33 |
5,000 | $0.03752 | $187.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03206 | $480.90 |
30,000 | $0.03053 | $915.90 |
45,000 | $0.02188 | $984.60 |