Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A473ME05D

DigiKey Part Number
490-17004-2-ND - Tape & Reel (TR)
490-17004-1-ND - Cut Tape (CT)
490-17004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A473ME05D
Description
CAP CER 0.047UF 10V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81A473ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10020$5.01
100$0.08460$8.46
500$0.05862$29.31
1,000$0.05074$50.74
2,500$0.04253$106.33
5,000$0.03752$187.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03206$480.90
30,000$0.03053$915.90
45,000$0.02188$984.60
Manufacturers Standard Package