Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J473KE19D

DigiKey Part Number
490-6139-2-ND - Tape & Reel (TR)
490-6139-1-ND - Cut Tape (CT)
490-6139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J473KE19D
Description
CAP CER 0.047UF 6.3V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J473KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
50$0.12100$6.05
100$0.10290$10.29
500$0.07206$36.03
1,000$0.06266$62.66
2,500$0.05274$131.85
5,000$0.04682$234.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03554$533.10
30,000$0.03514$1,054.20
45,000$0.03488$1,569.60
75,000$0.03287$2,465.25
105,000$0.03169$3,327.45
150,000$0.03101$4,651.50
180,000$0.02813$5,063.40
Manufacturers Standard Package