
GRM033C80J223ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033C80J223ME01DTR-ND - Tape & Reel (TR) 490-GRM033C80J223ME01DCT-ND - Cut Tape (CT) 490-GRM033C80J223ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J223ME01D |
Description | CAP CER 0.022UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J223ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 50 | $0.10440 | $5.22 |
| 100 | $0.08810 | $8.81 |
| 500 | $0.06102 | $30.51 |
| 1,000 | $0.05295 | $52.95 |
| 2,500 | $0.04435 | $110.88 |
| 5,000 | $0.03923 | $196.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03763 | $564.45 |
| 30,000 | $0.03419 | $1,025.70 |
| 45,000 | $0.03051 | $1,372.95 |
| 75,000 | $0.02182 | $1,636.50 |
| 105,000 | $0.02174 | $2,282.70 |

