
GRM033C80E225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033C80E225ME01DTR-ND - Tape & Reel (TR) 490-GRM033C80E225ME01DCT-ND - Cut Tape (CT) 490-GRM033C80E225ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80E225ME01D |
Description | CAP CER 2.2UF 2.5V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80E225ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37570 | $37.57 |
| 500 | $0.28068 | $140.34 |
| 1,000 | $0.25133 | $251.33 |
| 2,500 | $0.22044 | $551.10 |
| 5,000 | $0.20187 | $1,009.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17458 | $2,618.70 |
| 30,000 | $0.17109 | $5,132.70 |
| 45,000 | $0.16537 | $7,441.65 |
| 75,000 | $0.15903 | $11,927.25 |
| 105,000 | $0.15789 | $16,578.45 |

