
GRM0335C2AR10WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C2AR10WA01JTR-ND - Tape & Reel (TR) 490-GRM0335C2AR10WA01JCT-ND - Cut Tape (CT) 490-GRM0335C2AR10WA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR10WA01J |
Description | CAP CER 0.1PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR10WA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14520 | $7.26 |
| 100 | $0.12400 | $12.40 |
| 500 | $0.08730 | $43.65 |
| 1,000 | $0.07628 | $76.28 |
| 2,500 | $0.06462 | $161.55 |
| 5,000 | $0.05762 | $288.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04608 | $2,304.00 |
| 100,000 | $0.03436 | $3,436.00 |
| 150,000 | $0.03284 | $4,926.00 |
| 250,000 | $0.03276 | $8,190.00 |

